RE96FW | |
---|---|
DigiKey Part Number | V1237-ND |
Manufacturer | |
Manufacturer Product Number | RE96FW |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2 | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Material - Insulation | Polycarbonate, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.01000 | ¥132.01 |
10 | ¥114.39100 | ¥1,143.91 |
25 | ¥108.41800 | ¥2,710.45 |
50 | ¥106.84520 | ¥5,342.26 |
100 | ¥94.27560 | ¥9,427.56 |
250 | ¥87.99052 | ¥21,997.63 |
500 | ¥86.10496 | ¥43,052.48 |
1,000 | ¥81.70548 | ¥81,705.48 |