Arrays, Edge Type, Mezzanine (Board to Board)

Results: 15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Finish
GoldGold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)50.0µin (1.27µm)-
Mated Stacking Heights
4mm, 10mm6mm, 12mm8mm, 14mm
Height Above Board
0.132" (3.35mm)0.211" (5.35mm)0.289" (7.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
74388-101LF
74388-101LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
855
In Stock
1 : ¥168.88000
Cut Tape (CT)
250 : ¥125.04748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold
30.0µin (0.76µm)
6mm, 12mm
0.211" (5.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74221-091
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : ¥86.02136
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
15.0µin (0.38µm)
4mm, 10mm
0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74388-091
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : ¥87.26824
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
15.0µin (0.38µm)
6mm, 12mm
0.211" (5.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74390-091
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : ¥99.81560
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
15.0µin (0.38µm)
8mm, 14mm
0.289" (7.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74221-191
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : ¥113.89004
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
30.0µin (0.76µm)
4mm, 10mm
0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74221-191LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : ¥115.70076
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
30.0µin (0.76µm)
4mm, 10mm
0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74388-191
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : ¥117.90460
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
30.0µin (0.76µm)
6mm, 12mm
0.211" (5.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74390-191LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : ¥134.12070
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
30.0µin (0.76µm)
8mm, 14mm
0.289" (7.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74390-191
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : ¥146.73055
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
30.0µin (0.76µm)
8mm, 14mm
0.289" (7.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74390-291LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : ¥166.77480
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
-
8mm, 14mm
0.289" (7.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74221-291
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : ¥171.19052
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
-
4mm, 10mm
0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74390-291
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : ¥171.43960
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
-
8mm, 14mm
0.289" (7.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74388-291
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : ¥181.51420
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
50.0µin (1.27µm)
6mm, 12mm
0.211" (5.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74221-291LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : ¥185.89132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
-
4mm, 10mm
0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74388-291LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : ¥197.27504
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
50.0µin (1.27µm)
6mm, 12mm
0.211" (5.35mm)
Showing
of 15

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.