74221-191LF | |
---|---|
DigiKey Part Number | 74221-191LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74221-191LF |
Description | CONN ARRAY RCPT 400POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Female Sockets Surface Mount Gold, GXT™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm, 10mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥115.70076 | ¥28,925.19 |