Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ¥46.80000 Tray | Tray | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 5mm | 0.177" (4.50mm) | |||
652 In Stock | 1 : ¥47.29000 Tray | Tray | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 4mm | 0.138" (3.50mm) | |||
1,000 In Stock | 1,000 : ¥22.06385 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 5mm | 0.177" (4.50mm) | |||
50 In Stock | 1 : ¥47.29000 Tray | Tray | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 5mm | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥48.27000 Cut Tape (CT) 1,000 : ¥23.20485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 4mm | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥23.20485 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 4mm | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥25.60950 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 5mm | 0.177" (4.50mm) | |||
3 In Stock | 1 : ¥45.56000 Tray | Tray | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 4mm | 0.138" (3.50mm) |