FX10B-80P/8-SV1(71) | |
---|---|
DigiKey Part Number | H11228-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-80P/8-SV1(71) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-80P/8-SV1(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
10 | ¥42.91300 | ¥429.13 |
25 | ¥40.64840 | ¥1,016.21 |
70 | ¥39.70143 | ¥2,779.10 |
140 | ¥37.81086 | ¥5,293.52 |
280 | ¥33.08464 | ¥9,263.70 |
490 | ¥32.13937 | ¥15,748.29 |
980 | ¥27.41304 | ¥26,864.78 |
2,450 | ¥25.52247 | ¥62,530.05 |