DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
573 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
1,004 In Stock | 1 : ¥36.94000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
935 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
806 In Stock | 1 : ¥22.91000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - | |||
682 In Stock | 1 : ¥27.17000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Solder | - | Gold | - | |||
597 In Stock | 1 : ¥27.34000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
591 In Stock | 1 : ¥29.23000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - | |||
592 In Stock | 1 : ¥38.59000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Solder | - | Gold | - | |||
631 In Stock | 1 : ¥38.83000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Solder | - | Gold | - | |||
220 In Stock | 1 : ¥17.98000 Tray | Tray | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Solder | - | Gold or Gold-Palladium | - | |||
164 In Stock | 1 : ¥26.19000 Tray | Tray | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Solder | - | Gold or Gold-Palladium | - | |||
555 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Press-Fit | - | Gold | - | |||
305 In Stock | 1 : ¥31.94000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Solder | - | Gold | - | |||
17 In Stock | 1 : ¥38.59000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Press-Fit | - | Gold | - |