Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79 In Stock | 1 : ¥170.91000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets and Male Pins | 4 (3 + PE) | 10-3 | - | Crimp | 16 | Panel Mount | Bulkhead - Rear Side Nut | Latch Lock | Keyed | Polyamide (PA), Nylon, Glass Reinforced | - | Black | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 5VA | - | Unshielded | |||
12 In Stock | 1 : ¥120.33000 - | - | Active | Receptacle Housing | For Female Sockets and Male Pins | 4 (3 + PE) | 10-3 | - | Crimp | 16 | Free Hanging (In-Line) | - | Latch Lock | Keyed | Polyamide (PA), Nylon | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥140.22080 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets and Male Pins | 4 (3 + PE) | 10-3 | - | Crimp | 16 | Panel Mount | Flange | Latch Lock | Keyed | Polyamide (PA), Nylon, Glass Reinforced | - | Black | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 5VA | - | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥140.37440 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets and Male Pins | 4 (3 + PE) | 10-3 | - | Crimp | 16 | Free Hanging (In-Line) | - | Latch Lock | Keyed | Polyamide (PA), Nylon, Glass Reinforced | - | Black | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 5VA | - | Unshielded |