Arrays, Edge Type, Mezzanine (Board to Board)

Results: 22
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Features
-Board Guide
Contact Finish Thickness
30.0µin (0.76µm)50.0µin (1.27µm)
Mated Stacking Heights
8mm, 9mm, 10mm11mm, 12mm12mm14mm, 15mm
Height Above Board
0.209" (5.30mm)0.287" (7.30mm)0.406" (10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
22Results

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
71439 SERIES
0714390864
CONN RCPT 64POS SMD GOLD
Molex
5,461
In Stock
1 : ¥56.73000
Cut Tape (CT)
550 : ¥40.19118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
71439-0164
0714390164
CONN RCPT 64POS SMD GOLD
Molex
2,028
In Stock
1 : ¥60.83000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
71439-0464
0714390464
CONN RCPT 64POS SMD GOLD
Molex
5,772
In Stock
1 : ¥63.63000
Cut Tape (CT)
550 : ¥45.04451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
71439-3464
0714393464
CONN RCPT 64POS SMD GOLD
Molex
3,605
In Stock
1 : ¥67.90000
Cut Tape (CT)
310 : ¥30.33681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
14mm, 15mm
0.406" (10.30mm)
71439-3164
0714393164
CONN RCPT 64POS SMD GOLD
Molex
448
In Stock
1 : ¥73.15000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
14mm, 15mm
0.406" (10.30mm)
71439-1164
0714391164
CONN RCPT 64POS SMD GOLD
Molex
2,745
In Stock
1 : ¥38.42000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
12mm
0.287" (7.30mm)
0714391464
0714391464
CONN RCPT 64POS SMD GOLD
Molex
1,437
In Stock
1 : ¥66.50000
Cut Tape (CT)
420 : ¥47.09124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
11mm, 12mm
0.287" (7.30mm)
0714390364
0714390364
CONN RCPT 64POS SMD GOLD
Molex
199
In Stock
1 : ¥39.90000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
0714391864
0714391864
CONN RCPT 64POS SMD GOLD
Molex
740
In Stock
1 : ¥66.50000
Cut Tape (CT)
420 : ¥47.09124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
11mm, 12mm
0.287" (7.30mm)
714393364
0714393364
CONN RCPT 64POS SMD GOLD
Molex
534
In Stock
1 : ¥42.86000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
14mm, 15mm
0.406" (10.30mm)
0714393864
0714393864
CONN RCPT 64POS SMD GOLD
Molex
1
In Stock
1 : ¥69.37000
Cut Tape (CT)
310 : ¥35.77410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
14mm, 15mm
0.406" (10.30mm)
CONN RCPT 64POS SMD GOLD
0714390146
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
2,352 : ¥31.56576
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
CONN RCPT 64POS SMD GOLD
0714390846
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
2,200 : ¥31.56576
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
CONN RCPT 64POS SMD GOLD
0714390964
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1,100 : ¥32.25699
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
CONN RCPT 64POS SMD GOLD
0714393264
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1,240 : ¥38.12051
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
50.0µin (1.27µm)
14mm, 15mm
0.406" (10.30mm)
CONN RCPT 64POS SMD GOLD
0714390764
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
2,352 : ¥38.72344
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
CONN RCPT 64POS SMD GOLD
0714391564
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1,764 : ¥38.72342
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
11mm, 12mm
0.287" (7.30mm)
CONN RCPT 64POS SMD GOLD
0714393564
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1,960 : ¥38.72343
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
14mm, 15mm
0.406" (10.30mm)
CONN RCPT 64POS SMD GOLD
0714393764
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1,960 : ¥38.72343
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
14mm, 15mm
0.406" (10.30mm)
CONN RCPT 64POS SMD GOLD
0714390664
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1,764 : ¥39.44839
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
50.0µin (1.27µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
CONN RCPT 64POS SMD GOLD
0714390264
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1,100 : ¥41.06268
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
50.0µin (1.27µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
CONN RCPT 64POS SMD GOLD
0714390064
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
588 : ¥45.04446
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
50.0µin (1.27µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
Showing
of 22

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.