0714390464 | |
---|---|
DigiKey Part Number | WM17224TR-ND - Tape & Reel (TR) WM17224CT-ND - Cut Tape (CT) WM17224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714390464 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714390464 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.63000 | ¥63.63 |
10 | ¥55.64600 | ¥556.46 |
100 | ¥45.04470 | ¥4,504.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥45.04451 | ¥24,774.48 |
1,100 | ¥37.09548 | ¥40,805.03 |
1,650 | ¥36.30057 | ¥59,895.94 |