Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,060 In Stock | 1 : ¥14.53000 Cut Tape (CT) 1 : ¥13.46000 Tape & Reel (TR) 1,000 : ¥7.98313 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 31 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Tin | 39.4µin (1.00µm) | 4.3mm | 0.130" (3.30mm) | |||
32,659 In Stock | 1 : ¥14.53000 Cut Tape (CT) 1,000 : ¥6.43690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 31 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Tin | 39.4µin (1.00µm) | 4.3mm | 0.130" (3.30mm) | |||
4,354 In Stock | 1 : ¥18.14000 Cut Tape (CT) 1,000 : ¥9.57419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 31 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 4.00µin (0.100µm) | 4.3mm | 0.130" (3.30mm) | |||
8,305 In Stock | 1 : ¥18.14000 Cut Tape (CT) 1,000 : ¥7.69669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 31 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 4.3mm | 0.130" (3.30mm) | |||
1,149 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,000 : ¥5.90736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 31 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Tin | - | 4.3mm | 0.130" (3.30mm) | |||
975 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,000 : ¥7.99906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 31 | 0.039" (1.00mm) | 2 | Surface Mount | - | Tin | 39.4µin (1.00µm) | 4.3mm | 0.130" (3.30mm) | |||
17 In Stock | 1 : ¥13.87000 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 31 | 0.039" (1.00mm) | 2 | Surface Mount | - | Tin | - | 4.3mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 24 : ¥9.74250 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 31 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Tin | - | 4.3mm | 0.130" (3.30mm) |