AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,004 In Stock | 1 : ¥15.11000 Tube | - | Tube | Active | Isolated | No | - | Flyback | 14 V | 8V ~ 23V | 75% | 10kHz ~ 300kHz | Current Limiting, Over Load | Soft Start | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | ||
7,256 In Stock | 1 : ¥15.64000 Cut Tape (CT) 2,500 : ¥7.14959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 14 V | 8V ~ 23V | 75% | 10kHz ~ 300kHz | Current Limiting, Over Load | Soft Start | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount |