Terminal Block Marker Strips

Results: 2
Legend
Numbers, 1 through 10Numbers, 11 through 20
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Legend
Pitch
For Use With/Related Products
Color
282928-1
282928-1
TERM BLOCK ADH LABEL 10POS 1-10
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
4,000 : ¥2.87435
Bag
Bag
Active
Label, Adhesive
Numbers, 1 through 10
0.197" (5.00mm) ~ 0.200" (5.08mm)
Termi-Blok Series
White
282928-2
282928-2
TERM BLOCK ADH LABEL 10POS 11-20
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,224 : ¥2.91347
Bag
Bag
Active
Label, Adhesive
Numbers, 11 through 20
0.197" (5.00mm) ~ 0.200" (5.08mm)
Termi-Blok Series
White
Showing
of 2

Terminal Block Marker Strips


Terminal blocks are commonly used to provide a convenient interconnection point between the pre-assembled portions of a device or system and the external field wiring to which it must be connected in the course of installation. Terminal block marker strips offer a convenient means of labelling or identifying individual terminal blocks to aid installation and maintenance, and are available with pre-printed legends or symbols, or blank to allow customization.