282928-1 | |
---|---|
DigiKey Part Number | 282928-1-ND |
Manufacturer | |
Manufacturer Product Number | 282928-1 |
Description | TERM BLOCK ADH LABEL 10POS 1-10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Termi-Blok Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.197" (5.00mm) ~ 0.200" (5.08mm) | |
For Use With/Related Products | Termi-Blok Series | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.87422 | ¥11,496.88 |