PFC (Power Factor Correction)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency - Switching
58kHz ~ 72kHz120kHz ~ 146kHz180kHz ~ 220kHz
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mode
Frequency - Switching
Current - Startup
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
NCP1654BD65R2G
IC PFC CTRLR CCM 72KHZ 8SOIC
onsemi
971
In Stock
1 : ¥9.35000
Cut Tape (CT)
2,500 : ¥3.76832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Continuous Conduction (CCM)
58kHz ~ 72kHz
75 µA
9V ~ 20V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
NCP1654BD133R2G
IC PFC CTRLR CCM 146KHZ 8SOIC
onsemi
2,572
In Stock
1 : ¥9.61000
Cut Tape (CT)
2,500 : ¥3.88250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Continuous Conduction (CCM)
120kHz ~ 146kHz
75 µA
9V ~ 20V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
NCP1654BD200R2G
IC PFC CTRLR CCM 220KHZ 8SO
onsemi
1,911
In Stock
1 : ¥9.95000
Cut Tape (CT)
2,500 : ¥3.71912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Continuous Conduction (CCM)
180kHz ~ 220kHz
75 µA
9V ~ 20V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

PFC (Power Factor Correction)


Power Factor Correction (PFC) is a semiconductor device designed to align the phase angle to approach zero between the voltage and current in an AC circuit. The different modes are average current, boundary conduction, continuous conduction, critical conduction, current controlled frequency foldback, discontinuous, and discontinuous conduction with a frequency switching of adjustable and 6kHz to 1.7MHz.