Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : ¥91.81000 Bulk | Bulk | Active | Cable Clamp | 0.938" (23.83mm) | - | 24, 28 | 1 7/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
51 In Stock | 1 : ¥125.73000 Bulk | Bulk | Active | Cable Clamp | 0.938" (23.83mm) | - | 24, 28 | 1 7/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Telescoping Bushings | - | |||
66 In Stock | 1 : ¥108.73000 Bulk | Bulk | Active | Cable Clamp | 0.937" (23.80mm) | 1.625" (41.28mm) | 24, 28 | 1 7/16-18 | 180° | Zinc Die Cast | Chromate | Unshielded | Olive | Clamp Screws, Washers | - | |||
0 In Stock Check Lead Time | 1 : ¥347.78000 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.844" (21.43mm) | 1.625" (41.28mm) | 24, 28 | 1 7/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Adapter, Bushing, Clamp Screws, Washer | Water Resistant |