Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,968 In Stock | 1 : ¥20.40000 Cut Tape (CT) 1,000 : ¥13.58008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 95V | 2.5V | 85V | 150mA | 50kHz ~ 1.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
12,255 In Stock | 1 : ¥17.00000 Cut Tape (CT) 3,500 : ¥11.31675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 95V | 2.5V | 85V | 150mA | 50kHz ~ 1.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,952 In Stock | 1 : ¥29.07000 Cut Tape (CT) 1,000 : ¥15.36177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 95V | 2.5V | 85V | 150mA | 50kHz ~ 1.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock Check Lead Time | 1 : ¥23.40000 Cut Tape (CT) 4,500 : ¥12.16143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 95V | 2.5V | 85V | 150mA | 50kHz ~ 1.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) |