D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,661 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 22-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 22D | - | Military | MIL-DTL-24308 | |||
230 In Stock | 1 : ¥27.91000 Bulk | Bulk | Active | Signal | Male Pin | Machined | - | Solder, PCB | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 22D | - | - | - | |||
2,000 In Stock | 1 : ¥56.07000 Bulk | Bulk | Active | Signal | Male Pin | Machined | - | Solder, PCB | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 22D | - | - | - | |||
0 In Stock Check Lead Time | 5,000 : ¥10.58672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Machined | 22-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 22D | - | Military | MIL-DTL-24308 | |||
0 In Stock Check Lead Time | 2,000 : ¥43.55995 Bulk | Bulk | Active | Signal | Male Pin | Machined | - | Solder, PCB | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 22D | - | - | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Signal | Male Pin | Machined | - | Solder, PCB | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 22D | - | - | - |