DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥394.54000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 12V | - | - | 8A | ITE (Commercial) | - | -40°C ~ 125°C | 96% | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 133-LGA (15x15) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥434.24000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 12V | - | - | 8A | ITE (Commercial) | - | -40°C ~ 125°C | 96% | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 133-LGA (15x15) | - | - | |||
349 In Stock | 1 : ¥789.93000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 12V | - | - | 8A | ITE (Commercial) | - | -55°C ~ 125°C | 96% | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 133-LGA (15x15) | - | - |