DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
502 In Stock | 1 : ¥326.77000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 26.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | 8A, 8A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 144-LGA (15x15) | |||
2,444 In Stock | 1 : ¥345.90000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 26.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | 8A, 8A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 144-BGA (15x15) | |||
1,122 In Stock | 1 : ¥353.97000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 26.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | 8A, 8A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 144-LGA (15x15) | |||
0 In Stock Check Lead Time | 1 : ¥379.85000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 26.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | 8A, 8A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 144-BGA (15x15) |