Isolators - Gate Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output High, Low
5.5A, 5.5A10A, 9A
Current - Peak Output
5.5A10A, 9A
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-8PG-DSO-8-66
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
1ED3121MC12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
2,524
In Stock
1 : ¥24.65000
Cut Tape (CT)
1,000 : ¥13.00466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
280ns, 280ns
-
30ns, 30ns (Max)
5.5A, 5.5A
5.5A
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
1ED3XXXXXXXXXUMA1
1ED3122MC12HXUMA1
DGTL ISO 8KV 1CH GT DVR DSO8-66
Infineon Technologies
727
In Stock
1 : ¥26.18000
Cut Tape (CT)
1,000 : ¥13.85083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
280ns, 280ns
-
30ns, 30ns (Max)
10A, 9A
10A, 9A
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL, VDE
Showing
of 2

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.