Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,524 In Stock | 1 : ¥24.65000 Cut Tape (CT) 1,000 : ¥13.00466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 8000Vpk | 200kV/µs | 280ns, 280ns | - | 30ns, 30ns (Max) | 5.5A, 5.5A | 5.5A | - | 10V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | UL, VDE | |||
727 In Stock | 1 : ¥26.18000 Cut Tape (CT) 1,000 : ¥13.85083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 8000Vpk | 200kV/µs | 280ns, 280ns | - | 30ns, 30ns (Max) | 10A, 9A | 10A, 9A | - | 10V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | PG-DSO-8-66 | UL, VDE | |||
1,729 In Stock | 1 : ¥48.37000 Cut Tape (CT) 1,000 : ¥25.57170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 200V/ns | 270ns, 262ns | - | 15ns, 15ns | 6A, 6A | 6A | - | 13V ~ 25V | - | - | -40°C ~ 125°C | Surface Mount | 16-BSSOP (0.295", 7.50mm Width) | PG-DSO-16-28 | UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥29.07000 Cut Tape (CT) 1,000 : ¥15.38098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 200kV/µs | 110ns, 110ns | 5ns | 9ns, 8.5ns | 10A, 10A | 10A | - | 10V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | PG-DSO-8-66 | UL, VDE |