Headers, Male Pins

Results: 4
Series
PicoBlade 53047PicoBlade 53048PicoBlade 53261PicoBlade 53398
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.089" (2.25mm)-
Contact Length - Post
0.091" (2.30mm)-
Insulation Height
0.134" (3.40mm)0.138" (3.50mm)0.165" (4.20mm)0.185" (4.70mm)
Contact Finish Thickness - Mating
35.4µin (0.90µm)39.4µin (1.00µm)-
Insulation Material
Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6
Features
-Solder Retention
Operating Temperature
-40°C ~ 85°C-
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
125V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
53398-1490, 53398-1471
0533981471
CONN HEADER SMD 14POS 1.25MM
Molex
17,892
In Stock
1 : ¥8.37000
Cut Tape (CT)
1,000 : ¥5.48513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
53047-1410
0530471410
CONN HEADER VERT 14POS 1.25MM
Molex
3,932
In Stock
1 : ¥7.06000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
53048-1410
0530481410
CONN HEADER R/A 14POS 1.25MM
Molex
2,311
In Stock
1 : ¥10.10000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125V
53261-1490, 53261-1471
0532611471
CONN HEADER SMD R/A 14POS 1.25MM
Molex
8,247
In Stock
1 : ¥10.92000
Cut Tape (CT)
1,600 : ¥5.64927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.