Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TLV627432YFPR
TPS62746YFPR
IC REG BUCK PROG 300MA 8DSBGA
Texas Instruments
11,427
In Stock
1 : ¥13.09000
Cut Tape (CT)
3,000 : ¥5.56560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.15V
5.5V
1.2V, 1.8V
-
300mA
1.2MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-XFBGA, DSBGA
8-DSBGA
TLV627432YFPR
TPS62746YFPT
IC REG BUCK PROG 300MA 8DSBGA
Texas Instruments
5,962
In Stock
1 : ¥14.11000
Cut Tape (CT)
250 : ¥9.54788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.15V
5.5V
1.2V, 1.8V
-
300mA
1.2MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-XFBGA, DSBGA
8-DSBGA
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.