Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
662 In Stock | 1 : ¥90.54000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.7V | 5.5V | 0.8V | 5.5V | 2A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
4,815 In Stock | 1 : ¥89.82000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.7V | 5.5V | 0.8V | 5.5V | 2A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
118 In Stock | 1 : ¥94.41000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.7V | 5.5V | 0.8V | 5.5V | 2A | 2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
4,796 In Stock | 1 : ¥93.00000 Cut Tape (CT) 2,500 : ¥50.78756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.7V | 5.5V | 0.8V | 5.5V | 2A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥57.52590 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.7V | 5.5V | 0.8V | 5.5V | 2A | 2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥53.28045 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.7V | 5.5V | 0.8V | 5.5V | 2A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) |