Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,085 In Stock | 1 : ¥60.75000 Cut Tape (CT) 1,000 : ¥34.47773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, SEPIC | Adjustable | 2 | 2.85V | 15V | 0.8V, 1.6V | ±39V | 600mA, 1A | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
4,574 In Stock | 1 : ¥56.19000 Cut Tape (CT) 1,500 : ¥29.69118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, SEPIC | Adjustable | 2 | 2.85V | 15V | 0.8V, 1.6V | ±39V | 600mA, 1A | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
451 In Stock | 1 : ¥56.19000 Tray | - | Tray | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, SEPIC | Adjustable | 2 | 2.85V | 15V | 0.8V, 1.6V | ±39V | 600mA, 1A | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
211 In Stock | 1 : ¥62.91000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, SEPIC | Adjustable | 2 | 2.85V | 15V | 0.8V, 1.6V | ±39V | 600mA, 1A | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP |