Controllers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Package / Case
28-SSOP (0.209", 5.30mm Width)32-VFQFN Exposed Pad
Supplier Device Package
28-SSOP32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
2,232
In Stock
980 : ¥32.30462
Tray
Tray
Obsolete
Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
10
In Stock
564 : ¥31.19725
Tube
Tube
Obsolete
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
0
In Stock
1 : ¥39.41000
Cut Tape (CT)
4,000 : ¥24.01368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Showing
of 3

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.