Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : ¥96.96000 Tube | - | Tube | Active | Hot Swap Controller, OR Controller | 2 | No | General Purpose | Auto Retry | Current Limit | 2.9V ~ 18V | - | -40°C ~ 85°C | 2.7 mA | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
29 In Stock | 1 : ¥96.96000 Tube | - | Tube | Active | Hot Swap Controller, OR Controller | 2 | No | General Purpose | Latched Fault | Current Limit | 2.9V ~ 18V | - | -40°C ~ 85°C | 2.7 mA | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
43 In Stock | 1 : ¥88.26000 Tube | - | Tube | Active | Hot Swap Controller, OR Controller | 2 | No | General Purpose | Auto Retry | Current Limit | 2.9V ~ 18V | - | 0°C ~ 70°C | 2.7 mA | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
7 In Stock | 1 : ¥88.26000 Tube | - | Tube | Active | Hot Swap Controller, OR Controller | 2 | No | General Purpose | Latched Fault | Current Limit | 2.9V ~ 18V | - | 0°C ~ 70°C | 2.7 mA | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥53.81113 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Hot Swap Controller, OR Controller | 2 | No | General Purpose | Latched Fault | Current Limit | 2.9V ~ 18V | - | 0°C ~ 70°C | 2.7 mA | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥53.81113 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Hot Swap Controller, OR Controller | 2 | No | General Purpose | Auto Retry | Current Limit | 2.9V ~ 18V | - | 0°C ~ 70°C | 2.7 mA | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥59.11795 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Hot Swap Controller, OR Controller | 2 | No | General Purpose | Latched Fault | Current Limit | 2.9V ~ 18V | - | -40°C ~ 85°C | 2.7 mA | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥59.11795 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Hot Swap Controller, OR Controller | 2 | No | General Purpose | Auto Retry | Current Limit | 2.9V ~ 18V | - | -40°C ~ 85°C | 2.7 mA | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) |