LTC4236IUFD-1#PBF | |
---|---|
DigiKey Part Number | LTC4236IUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4236IUFD-1#PBF |
Description | IC HOT SWAP CTRLR GP 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 2 Channel General Purpose 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4236IUFD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit | |
Voltage - Supply | 2.9V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.96000 | ¥96.96 |
10 | ¥89.14200 | ¥891.42 |
73 | ¥85.44384 | ¥6,237.40 |
146 | ¥75.28281 | ¥10,991.29 |
292 | ¥71.58808 | ¥20,903.72 |
511 | ¥66.96951 | ¥34,221.42 |
1,022 | ¥61.42725 | ¥62,778.65 |