Gate Drivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
Not For New DesignsObsolete
Current - Peak Output (Source, Sink)
1.9A, 2.3A3.5A, 3.5A
Input Type
InvertingNon-Inverting
Rise / Fall Time (Typ)
15ns, 15ns60ns, 35ns (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AUIRS2181STR
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
2,232
In Stock
1 : ¥33.00000
Cut Tape (CT)
2,500 : ¥16.57983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.5V
1.9A, 2.3A
Inverting
600 V
15ns, 15ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AUIRS21811STR
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
5,000
In Stock
1 : ¥25.78000
Cut Tape (CT)
2,500 : ¥13.41128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.5V
1.9A, 2.3A
Non-Inverting
600 V
60ns, 35ns (Max)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
AUIRS2191STR
IC GATE DRVR HALF-BRIDGE 16SOIC
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.5V
3.5A, 3.5A
Non-Inverting
600 V
15ns, 15ns
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 3

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.