Instrumentation, Op Amps, Buffer Amps

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Gain Bandwidth Product
27 kHz33 kHz35 kHz37 kHz45 kHz
-3db Bandwidth
20 kHz27 kHz33 kHz35 kHz37 kHz45 kHz
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-UQFN RSW
INA190A1IRSWR
IC CURR SENSE 1 CIRCUIT 10UQFN
Texas Instruments
11,624
In Stock
1 : ¥16.09000
Cut Tape (CT)
3,000 : ¥10.67236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.25V/µs
45 kHz
45 kHz
500 pA
2 µV
40µA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
10-UQFN RSW
INA190A2IRSWR
IC CURR SENSE 1 CIRCUIT 10UQFN
Texas Instruments
6,432
In Stock
1 : ¥21.43000
Cut Tape (CT)
3,000 : ¥9.82268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.25V/µs
37 kHz
37 kHz
500 pA
2 µV
40µA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
10-UQFN RSW
INA190A4IRSWR
IC CURR SENSE 1 CIRCUIT 10UQFN
Texas Instruments
15,549
In Stock
1 : ¥16.09000
Cut Tape (CT)
3,000 : ¥10.67236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.25V/µs
33 kHz
33 kHz
500 pA
2 µV
40µA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
10-UQFN RSW
INA190A3IRSWR
IC CURR SENSE 1 CIRCUIT 10UQFN
Texas Instruments
6,909
In Stock
1 : ¥22.82000
Cut Tape (CT)
3,000 : ¥11.46896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.25V/µs
35 kHz
35 kHz
500 pA
2 µV
40µA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
10-UQFN RSW
INA190A3IRSWT
IC CURR SENSE 1 CIRCUIT 10UQFN
Texas Instruments
374
In Stock
1 : ¥27.42000
Cut Tape (CT)
250 : ¥19.14360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.25V/µs
35 kHz
20 kHz
500 pA
2 µV
40µA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
10-UQFN RSW
INA190A5IRSWR
IC CURR SENSE 1 CIRCUIT 10UQFN
Texas Instruments
20,161
In Stock
1 : ¥16.09000
Cut Tape (CT)
3,000 : ¥10.67236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.25V/µs
27 kHz
27 kHz
500 pA
2 µV
40µA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
10-UQFN RSW
INA190A4IRSWT
IC CURR SENSE 1 CIRCUIT 10UQFN
Texas Instruments
708
In Stock
1 : ¥19.29000
Cut Tape (CT)
250 : ¥13.45736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.25V/µs
33 kHz
20 kHz
500 pA
2 µV
40µA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
10-UQFN RSW
INA190A2IRSWT
IC CURR SENSE 1 CIRCUIT 10UQFN
Texas Instruments
9,820
In Stock
1 : ¥27.42000
Cut Tape (CT)
250 : ¥13.45736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.25V/µs
37 kHz
20 kHz
500 pA
2 µV
40µA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
10-UQFN RSW
INA190A1IRSWT
IC CURR SENSE 1 CIRCUIT 10UQFN
Texas Instruments
2,594
In Stock
1 : ¥27.42000
Cut Tape (CT)
250 : ¥13.45736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.25V/µs
45 kHz
20 kHz
500 pA
2 µV
40µA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
10-UQFN RSW
INA190A5IRSWT
IC CURR SENSE 1 CIRCUIT 10UQFN
Texas Instruments
229
In Stock
1 : ¥27.42000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Current Sense
1
Rail-to-Rail
0.25V/µs
27 kHz
20 kHz
500 pA
2 µV
40µA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
Showing
of 10

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.