Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥120.77000 Bulk | - | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | PG21 | 0.283" (7.20mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
22 In Stock 230 Factory | 1 : ¥71.94000 Bulk | - | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | PG21 | 0.283" (7.20mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X | -40°C ~ 100°C |