Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock 256 Factory | 1 : ¥77.34000 Bulk | - | Bulk | Active | Cable Gland | 0.394" (10.00mm) | 0.551" (14.00mm) | PG16 | 0.256" (6.50mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
60 In Stock 3 Factory | 1 : ¥43.42000 Bulk | - | Bulk | Active | Cable Gland | 0.394" (10.00mm) | 0.551" (14.00mm) | PG16 | 0.256" (6.50mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X | -40°C ~ 100°C |