1411174 | |
---|---|
DigiKey Part Number | 1411174-ND |
Manufacturer | |
Manufacturer Product Number | 1411174 |
Description | CABLE GLAND 10-14MM PG16 BRASS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411174 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.42000 | ¥43.42 |
10 | ¥39.92800 | ¥399.28 |
50 | ¥36.88820 | ¥1,844.41 |
100 | ¥35.15290 | ¥3,515.29 |
250 | ¥34.95968 | ¥8,739.92 |