Ambient Light, IR, UV Sensors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Wavelength
Proximity Detection
Output Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ADPD2211ACPZ-R7
ADPD2211ACPZ-R7
SENSOR OPT 528NM AMBIENT 8LFCSP
Analog Devices Inc.
1,962
In Stock
1 : ¥65.35000
Cut Tape (CT)
1,000 : ¥37.05100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
528nm
No
Voltage
1.8V ~ 5V
-40°C ~ 85°C
Surface Mount
8-WDFN Exposed Pad
8-LFCSP (3x3)
8-LFCSP-UD
ADPD2211ACPZ-RL
SENSOR OPT 528NM AMBIENT 8LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
5,000 : ¥34.30653
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Ambient
528nm
No
Voltage
1.8V ~ 5V
-40°C ~ 85°C
Surface Mount
8-WDFN Exposed Pad
8-LFCSP (3x3)
Showing
of 2

Ambient Light, IR, UV Sensors


Ambient light, IR and Ultraviolet optical sensors convert their respective light and/or heat inputs into an analog or digital output and are available in a wide variety of surface mount and through hole package types. The wavelength for these sensors range from 290nm to 4000K.