ADPD2211ACPZ-RL | |
---|---|
DigiKey Part Number | 505-ADPD2211ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPD2211ACPZ-RL |
Description | SENSOR OPT 528NM AMBIENT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 528nm Voltage 8-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 528nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥34.30776 | ¥171,538.80 |