Touch Screen Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Touchscreen | Resolution (Bits) | Interface | Voltage Reference | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,790 In Stock | 1 : ¥22.53000 Tube | Tube | Active | 4, 5, or 8 Wire Resistive | 10, 12 b | Serial, UART, USB | Internal | 3.3V ~ 5V | 25 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-VQFN Exposed Pad | 20-VQFN (5x5) | |||
680 In Stock | 1 : ¥23.21000 Tube | Tube | Active | 4, 5, or 8 Wire Resistive | 10, 12 b | Serial, UART, USB | Internal | 3.3V ~ 5V | 25 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
2,663 In Stock | 1 : ¥22.99000 Cut Tape (CT) 1,600 : ¥19.04685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4, 5, or 8 Wire Resistive | 10, 12 b | Serial, UART, USB | Internal | 3.3V ~ 5V | 25 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
1,400 In Stock | 1 : ¥26.44000 Cut Tape (CT) 1,600 : ¥21.84823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4, 5, or 8 Wire Resistive | 10, 12 b | Serial, UART, USB | Internal | 3.3V ~ 5V | 25 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
61 In Stock | 1 : ¥25.93000 Tube | Tube | Active | 4, 5, or 8 Wire Resistive | 10, 12 b | Serial, UART, USB | Internal | 3.3V ~ 5V | 25 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
0 In Stock Check Lead Time | 3,300 : ¥19.86780 Tape & Reel (TR) | Tape & Reel (TR) | Active | 4, 5, or 8 Wire Resistive | 10, 12 b | Serial, UART, USB | Internal | 3.3V ~ 5V | 25 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-VQFN Exposed Pad | 20-VQFN (5x5) |