AR1100T-I/SO | |
---|---|
DigiKey Part Number | AR1100T-I/SOTR-ND - Tape & Reel (TR) AR1100T-I/SOCT-ND - Cut Tape (CT) AR1100T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR1100T-I/SO |
Description | IC SCREEN CNTRL 12BIT 20SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4, 5, or 8 Wire Resistive 10, 12 b Serial, UART, USB Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AR1100T-I/SO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4, 5, or 8 Wire Resistive | |
Resolution (Bits) | 10, 12 b | |
Interface | Serial, UART, USB | |
Voltage Reference | Internal | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 25 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
25 | ¥24.22840 | ¥605.71 |
100 | ¥21.84810 | ¥2,184.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥21.84823 | ¥34,957.17 |