Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,278 In Stock 1,500 Factory | 1 : ¥26.44000 Cut Tape (CT) 250 : ¥18.42892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-TQFN (3x4) | ||
1,038 In Stock 1,200 Factory | 1 : ¥22.78000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-TQFN (3x4) | ||
3,573 In Stock 750 Factory | 1 : ¥26.35000 Cut Tape (CT) 250 : ¥18.42588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1V | 5.2V | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-TQFN (3x4) | ||
0 In Stock Check Lead Time | 6,000 : ¥10.61364 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1V | 5.2V | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-TQFN (3x4) | ||
0 In Stock Check Lead Time | 6,000 : ¥10.61364 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-TQFN (3x4) | ||
0 In Stock 8,625 Factory Check Lead Time | 750 : ¥13.76456 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1V | 5.2V | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-TQFN (3x4) |