Fuseholders

Results: 6
Manufacturer
Littelfuse Inc.Littelfuse/Commercial Vehicle Products
Series
153FHM
Mounting Type
Free Hanging (In-Line)Through Hole
Current Rating (Amps)
15 A20 A30 A
Voltage
32V-
Orientation
-HorizontalVertical
Termination Style
CrimpPC PinWire Leads
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
8,187
In Stock
1 : ¥37.49000
Bulk
Bulk
Active
Through Hole
0.433" L x 0.152" W (11.00mm x 3.85mm)
15 A
Miniature (ATM)
Blade
Holder
1
32V
Vertical
PC Pin
Copper Alloy
Tin
3,179
In Stock
1 : ¥37.49000
Bulk
Bulk
Active
Through Hole
0.433" L x 0.152" W (11.00mm x 3.85mm)
15 A
Miniature (ATM)
Blade
Holder
1
32V
Vertical
PC Pin
Copper Alloy
Tin
14,771
In Stock
1 : ¥67.16000
Bulk
Bulk
Active
Free Hanging (In-Line)
0.433" L x 0.152" W (11.00mm x 3.85mm)
20 A
Miniature (ATM)
Blade
Holder
1
32V
-
Wire Leads
Copper Alloy
Tin
0153000(2,3)H
01530002H
FUSE HOLDER BLADE 20A IN LINE
Littelfuse Inc.
22,614
In Stock
1 : ¥11.99000
Bulk
Bulk
Active
Free Hanging (In-Line)
0.433" L x 0.152" W (11.00mm x 3.85mm)
20 A
Miniature (ATM)
Blade
Holder
1
-
-
Crimp
Copper Alloy
Tin
4,182
In Stock
1 : ¥37.49000
Bulk
Bulk
Active
Through Hole
0.433" L x 0.152" W (11.00mm x 3.85mm)
15 A
Miniature (ATM)
Blade
Holder
1
32V
Horizontal
PC Pin
Copper Alloy
Tin
893
In Stock
58,000
Factory
1 : ¥101.72000
Bulk
Bulk
Active
Free Hanging (In-Line)
0.433" L x 0.152" W (11.00mm x 3.85mm)
30 A
Miniature (ATM)
Blade
Holder
1
32V
-
Wire Leads
Copper Alloy
Tin
Showing
of 6

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.