Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.225V3.3V5V
Voltage - Output (Max)
5V-
Voltage Dropout (Max)
0.48V @ 50mA-
PSRR
90dB ~ 50dB (120Hz ~ 10kHz)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADP1720ARMZ-5-R7
IC REG LINEAR 5V 50MA 8MSOP
Analog Devices Inc.
4,557
In Stock
1 : ¥19.98000
Cut Tape (CT)
1,000 : ¥9.83557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
28V
5V
-
0.48V @ 50mA
50mA
80 µA
2.115 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
ADP1720ARMZ-3.3-R7
IC REG LINEAR 3.3V 50MA 8MSOP
Analog Devices Inc.
286
In Stock
1 : ¥19.98000
Cut Tape (CT)
1,000 : ¥9.83557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
28V
3.3V
-
-
50mA
80 µA
2.115 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
ADP1720ARMZ-R7
IC REG LINEAR POS ADJ 50MA 8MSOP
Analog Devices Inc.
825
In Stock
1 : ¥19.29000
Cut Tape (CT)
1,000 : ¥8.10718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
28V
1.225V
5V
0.48V @ 50mA
50mA
80 µA
2.115 mA
90dB ~ 50dB (120Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.