D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock | 1 : ¥250.48000 Bulk | Bulk | Active | Coaxial | Female Socket | Machined | Coaxial Cable | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | 8 | - | |||
0 In Stock | Active | Bulk | Active | Coaxial | Female Socket | Machined | Coaxial Cable | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | 8 | - | |||
0 In Stock | Active | Bulk | Active | Coaxial | Female Socket | Machined | Coaxial Cable | Crimp | - | Gold | 30.0µin (0.76µm) | - | - | 8 | - | |||
15 In Stock | 1 : ¥180.21000 Bulk | Bulk | Discontinued at Digi-Key | Power | Female Socket | Machined | 12-14 AWG | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 8 | - | |||
0 In Stock Check Lead Time | 1,500 : ¥194.24611 Bulk | Bulk | Active | Power | Female Socket | Machined | - | Solder | Beryllium Copper | Gold | 50.0µin (1.27µm) | - | - | 8 | - | |||
0 In Stock Check Lead Time | 400 : ¥232.53738 Bulk | Bulk | Active | Coaxial | Female Socket | Machined | Coaxial Cable | Crimp | - | Gold | 30.0µin (0.76µm) | - | - | 8 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥265.06725 Bulk | Bulk | Active | Power | Female Socket | Machined | 10 AWG | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 8 | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Power | Female Socket | Machined | 8 AWG | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 8 | - | |||
0 In Stock | Active | Bulk | Active | Coaxial | Female Socket | Machined | Coaxial Cable | Crimp | - | Gold | 30.0µin (0.76µm) | - | - | 8 | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Power | Female Socket | Machined | 16-18 AWG | Crimp | - | Gold | 50.0µin (1.27µm) | - | - | 8 | - |