Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
361 In Stock | 1 : ¥188.38000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 44MHz | EBI/EMI, I2C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 40 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7V ~ 3.6V | A/D 12 x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
17 In Stock | 1 : ¥188.38000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 44MHz | EBI/EMI, I2C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 40 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7V ~ 3.6V | A/D 12 x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥181.92000 Cut Tape (CT) 1,000 : ¥126.90734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | ARM7® | 16/32-Bit | 44MHz | EBI/EMI, I2C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 40 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7V ~ 3.6V | A/D 12 x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥126.90734 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM7® | 16/32-Bit | 44MHz | EBI/EMI, I2C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 40 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7V ~ 3.6V | A/D 12 x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP |