ADUC7026BSTZ62I | |
---|---|
DigiKey Part Number | ADUC7026BSTZ62I-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7026BSTZ62I |
Description | IC MCU 16/32BIT 62KB FLSH 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7026BSTZ62I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 44MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | PLA, PWM, PSM, Temp Sensor, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12 x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.93000 | ¥181.93 |
10 | ¥167.81700 | ¥1,678.17 |
25 | ¥160.27520 | ¥4,006.88 |
80 | ¥143.30425 | ¥11,464.34 |
230 | ¥136.70430 | ¥31,441.99 |
440 | ¥130.10489 | ¥57,246.15 |