Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | Signal, Stamped | Socket | 16 | 16-18 AWG | - | - | Crimp | Copper Alloy | Gold | Flash | Nickel | Insulation Support | |||
1,016 In Stock | 1 : ¥23.81000 Bulk | Bulk | Active | Signal, Machined | Socket | 16 | 16 AWG | - | - | Solder Cup | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - | |||
278 In Stock | 1 : ¥29.88000 Bulk | Bulk | Active | Signal, Machined | Socket | 16 | 14-18 AWG | - | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - | |||
0 In Stock Check Lead Time | 5,000 : ¥2.03193 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal, Stamped | Socket | 16 | 16-18 AWG | - | - | Crimp | Copper Alloy | Gold | Flash | Nickel | Insulation Support | |||
0 In Stock Check Lead Time | 500 : ¥23.11782 Bulk | Bulk | Active | Signal, Machined | Socket | 16 | 20 AWG | - | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - | |||
0 In Stock Check Lead Time | 200 : ¥27.36330 Bulk | Bulk | Active | Signal, Machined | Socket | 16 | 13-18 AWG | - | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - |