CM16SC10MQ | |
---|---|
DigiKey Part Number | SOU1967-ND |
Manufacturer | |
Manufacturer Product Number | CM16SC10MQ |
Description | CONTACT SOCKET 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥27.10100 | ¥271.01 |
25 | ¥25.67040 | ¥641.76 |
50 | ¥25.07440 | ¥1,253.72 |
100 | ¥23.88070 | ¥2,388.07 |
300 | ¥20.89560 | ¥6,268.68 |
500 | ¥20.29858 | ¥10,149.29 |
1,000 | ¥17.31349 | ¥17,313.49 |
2,500 | ¥16.11946 | ¥40,298.65 |