Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock 555 Factory | 1 : ¥25.53000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | - | 0.25 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
31 In Stock 1,157 Factory | 1 : ¥23.94000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | 20-26 AWG | 0.14 ~ 0.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
59 In Stock | 1 : ¥26.60000 Bulk | Bulk | Active | Power, Machined | Socket | 2.0mm | - | 1.0 ~ 2.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
8 In Stock | 1 : ¥22.98000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | - | 0.06 ~ 0.25mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
16 In Stock 6 Factory | 1 : ¥24.75000 Bulk | Bulk | Active | Power, Machined | Socket | 2.0mm | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
15 In Stock | 1 : ¥27.50000 Bulk | Bulk | Active | Power, Machined | Socket | 2.0mm | 12 AWG | 4.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
22 In Stock | 1 : ¥27.04000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | - | 0.5 ~ 1.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
8 In Stock 37 Factory | 1 : ¥27.04000 Bulk | Bulk | Active | Power, Machined | Socket | 2.0mm | - | 0.25 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
2 In Stock | 1 : ¥30.29000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | - | 0.14 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥52.95000 Bulk | Bulk | Active | Power, Machined | Socket | 2.0mm | 14-18 AWG | 0.75 ~ 2.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - |