1605628 | |
---|---|
DigiKey Part Number | 277-13523-ND |
Manufacturer | |
Manufacturer Product Number | 1605628 |
Description | CONTACT SOCKET 12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥25.28600 | ¥252.86 |
50 | ¥23.36340 | ¥1,168.17 |
100 | ¥22.26420 | ¥2,226.42 |
250 | ¥22.14184 | ¥5,535.46 |