Circular Connector Contacts

Results: 3
Wire Gauge or Range - AWG
20-26 AWG-
Wire Gauge or Range - mm²
0.06 ~ 0.25mm²0.14 ~ 0.5mm²0.25 ~ 1.0mm²
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
1607355
1607355
CONTACT PIN 20-26AWG CRIMP GOLD
Phoenix Contact
463
In Stock
19
Factory
1 : ¥16.55000
Bulk
Bulk
Active
Signal, Machined
Pin
1.0mm
20-26 AWG
0.14 ~ 0.5mm²
-
Crimp
Copper Zinc Alloy
Gold
-
-
-
1605559
1605559
CONTACT PIN SZ 1.0MM CRIMP GOLD
Phoenix Contact
99
In Stock
1 : ¥17.36000
Bulk
Bulk
Active
Signal, Machined
Pin
1.0mm
-
0.06 ~ 0.25mm²
-
Crimp
Copper Zinc Alloy
Gold
-
-
-
1605559
1605554
CONTACT PIN SZ 1.0MM CRIMP GOLD
Phoenix Contact
66
In Stock
1 : ¥19.29000
Bulk
Bulk
Active
Signal, Machined
Pin
1.0mm
-
0.25 ~ 1.0mm²
-
Crimp
Copper Zinc Alloy
Gold
-
-
-
Showing
of 3

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.