RF Detectors

Results: 2
Packaging
Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
RF Type
Input Range
Accuracy
Voltage - Supply
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
16-QFN EP
LTC5564IUD#PBF
IC RF DETECT 600MHZ-15GHZ 16QFN
Analog Devices Inc.
1,676
In Stock
1 : ¥74.22000
Tube
-
Tube
Active
600MHz ~ 15GHz
802.11a/b/g, 802.15
-24dBm ~ 16dBm
-
3V ~ 5.5V
44 mA
Surface Mount
16-WFQFN Exposed Pad
16-QFN (3x3)
16-QFN EP
LTC5564IUD#TRPBF
IC RF DETECT 600MHZ-15GHZ 16QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥40.51843
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
600MHz ~ 15GHz
802.11a/b/g, 802.15
-24dBm ~ 16dBm
-
3V ~ 5.5V
44 mA
Surface Mount
16-WFQFN Exposed Pad
16-QFN (3x3)
Showing
of 2

RF Detectors


RF detector products are integrated circuits used for the measurement of radio frequency signals. A number of variations are included which are adapted to different purposes, such as indicating the peak amplitude of a measured signal as opposed to its average or RMS amplitude. Common themes found among these products include the ability to measure high frequency signal inputs and transfer functions that are of a logarithmic character.