Analog to Digital Converters (ADC)

Results: 7
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Sampling Rate (Per Second)
680k1M
Input Type
Pseudo-Differential, Single EndedSingle Ended
Voltage - Supply, Digital
1.65V ~ 3.6V2.7V ~ 3.6V
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)10-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10-VSON
ADS8860IDRCR
IC ADC 16BIT SAR 10VSON
Texas Instruments
676
In Stock
2,692
Marketplace
1 : ¥138.82000
Cut Tape (CT)
3,000 : ¥84.62587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
16
1M
1
Pseudo-Differential, Single Ended
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 85°C
10-VFDFN Exposed Pad
10-VSON (3x3)
Surface Mount
10-VSSOP
ADS8860IDGSR
IC ADC 16BIT SAR 10VSSOP
Texas Instruments
1,483
In Stock
1 : ¥138.82000
Cut Tape (CT)
2,500 : ¥84.62587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
1M
1
Pseudo-Differential, Single Ended
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 3.6V
1.65V ~ 3.6V
-
-40°C ~ 85°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
10-VSSOP
ADS8862IDGS
IC ADC 16BIT SAR 10VSSOP
Texas Instruments
379
In Stock
1 : ¥107.12000
Tube
Tube
Active
16
680k
1
Single Ended
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 3.6V
1.65V ~ 3.6V
-
-40°C ~ 85°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
10-VSON
ADS8860IDRCT
IC ADC 16BIT SAR 10VSON
Texas Instruments
453
In Stock
580
Marketplace
1 : ¥166.62000
Cut Tape (CT)
250 : ¥122.97180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
16
1M
1
Pseudo-Differential, Single Ended
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 3.6V
1.65V ~ 3.6V
-
-40°C ~ 85°C
10-VFDFN Exposed Pad
10-VSON (3x3)
Surface Mount
10-VSON
ADS8862IDRCT
IC ADC 16BIT SAR 10VSON
Texas Instruments
96
In Stock
1 : ¥107.12000
Cut Tape (CT)
250 : ¥79.05348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
680k
1
Pseudo-Differential, Single Ended
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 3.6V
1.65V ~ 3.6V
-
-40°C ~ 85°C
10-VFDFN Exposed Pad
10-VSON (3x3)
Surface Mount
10-VSSOP
ADS8862IDGSR
IC ADC 16BIT SAR 10VSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥97.70000
Cut Tape (CT)
2,500 : ¥53.35841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
680k
1
Pseudo-Differential, Single Ended
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 3.6V
1.65V ~ 3.6V
-
-40°C ~ 85°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
10-VSON
ADS8862IDRCR
IC ADC 16BIT SAR 10VSON
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥97.70000
Cut Tape (CT)
3,000 : ¥53.35839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
680k
1
Pseudo-Differential, Single Ended
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 3.6V
1.65V ~ 3.6V
-
-40°C ~ 85°C
10-VFDFN Exposed Pad
10-VSON (3x3)
Surface Mount
Showing
of 7

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.